APGF0606SEEKCGKCTTC2 | |
---|---|
DigiKey Part Number | 754-APGF0606SEEKCGKCTTC2TR-ND - Tape & Reel (TR) 754-APGF0606SEEKCGKCTTC2CT-ND - Cut Tape (CT) 754-APGF0606SEEKCGKCTTC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0606SEEKCGKCTTC2 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 624nm Red LED Indication - Discrete 1.92V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.92V Green, 1.95V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.17700 | ¥51.77 |
100 | ¥3.39370 | ¥339.37 |
1,000 | ¥2.67890 | ¥2,678.90 |
2,000 | ¥2.50030 | ¥5,000.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.21032 | ¥8,841.28 |