571nm Green, 624nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,473 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥1.48771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 30mcd Green, 60mcd Red | Rectangle with Domed Top | 2.20mm x 1.00mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | 571nm Green, 624nm Red | 573nm Green, 632nm Red | - | 2-SMD, Side View | 2-SMD | 3.20mm L x 1.50mm W | 1.00mm | |||
7,803 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.75975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 170mcd Green, 110mcd Red | Square with Flat Top | 1.20mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 571nm Green, 624nm Red | 573nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm | |||
3,800 In Stock | 1 : ¥7.91000 Cut Tape (CT) 4,000 : ¥2.50032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 8mcd Green, 80mcd Red | Square with Flat Top | 0.65mm | 1.92V Green, 1.95V Red | 5mA Green, 5mA Red | 140° | Surface Mount | 571nm Green, 624nm Red | 572nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.25mm | ||
3,312 In Stock | 1 : ¥7.91000 Cut Tape (CT) 4,000 : ¥2.21032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 8mcd Green, 80mcd Red | Square with Flat Top | 0.65mm | 1.92V Green, 1.95V Red | 5mA Green, 5mA Red | 140° | Surface Mount | 571nm Green, 624nm Red | 572nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.25mm | ||
0 In Stock | 8,000 : ¥0.78530 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Green, 2V Red | 20mA | 130° | Surface Mount | 571nm Green, 624nm Red | 574nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.50mm W | 0.65mm |