LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,169 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.87877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 50mcd | Square with Flat Top | 1.20mm | 2.1V | 20mA Green, 20mA Yellow | 120° | Surface Mount, Bottom Entry | 571nm | 573nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 0.80mm | |||
13,491 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥2.22732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 285mcd Green, 180mcd Red | Square with Flat Top | 1.20mm | 3.3V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 525nm Green, 624nm Red | 520nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm | |||
7,803 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.75975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 170mcd Green, 110mcd Red | Square with Flat Top | 1.20mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 571nm Green, 624nm Red | 573nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm | |||
2,379 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥2.03179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 70mcd Blue, 45mcd Red | Square with Flat Top | 1.20mm | 3.3V Blue, 2V Red | 20mA Blue, 20mA Red | 120° | Surface Mount, Bottom Entry | 470nm Blue, 624nm Red | 468nm Blue, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm |