USLPT3026BL2TR | |
---|---|
DigiKey Part Number | 450-3361-2-ND - Tape & Reel (TR) 450-3361-1-ND - Cut Tape (CT) 450-3361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT3026BL2TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT3026BL2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.78120 | ¥119.53 |
100 | ¥4.13690 | ¥413.69 |
250 | ¥3.76896 | ¥942.24 |
500 | ¥3.49328 | ¥1,746.64 |
1,000 | ¥3.12555 | ¥3,125.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.50128 | ¥7,002.56 |
4,000 | ¥3.28907 | ¥13,156.28 |
6,000 | ¥3.05565 | ¥18,333.90 |
10,000 | ¥2.84346 | ¥28,434.60 |