8mcd Green, 80mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,800 In Stock | 1 : ¥7.91000 Cut Tape (CT) 4,000 : ¥2.50032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 8mcd Green, 80mcd Red | Square with Flat Top | 0.65mm | 1.92V Green, 1.95V Red | 5mA Green, 5mA Red | 140° | Surface Mount | 571nm Green, 624nm Red | 572nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.25mm | ||
3,312 In Stock | 1 : ¥7.91000 Cut Tape (CT) 4,000 : ¥2.21032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 8mcd Green, 80mcd Red | Square with Flat Top | 0.65mm | 1.92V Green, 1.95V Red | 5mA Green, 5mA Red | 140° | Surface Mount | 571nm Green, 624nm Red | 572nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 0.65mm L x 0.65mm W | 0.25mm |