7695-3 | |
---|---|
DigiKey Part Number | 36-7695-3-ND |
Manufacturer | |
Manufacturer Product Number | 7695-3 |
Description | TERM SCREW M3 4 PIN PCB RA |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7695-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Snap-Fit | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
25 | ¥5.09000 | ¥127.25 |
100 | ¥4.66480 | ¥466.48 |
250 | ¥4.42048 | ¥1,105.12 |
500 | ¥4.04580 | ¥2,022.90 |
1,000 | ¥3.39237 | ¥3,392.37 |
2,500 | ¥3.07434 | ¥7,685.85 |
5,000 | ¥2.96834 | ¥14,841.70 |