DX07S024JA2R1200

DigiKey Part Number
670-DX07S024JA2R1200TR-ND - Tape & Reel (TR)
670-DX07S024JA2R1200CT-ND - Cut Tape (CT)
670-DX07S024JA2R1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024JA2R1200
Description
USB TYPE C RECPT, LONGER TH LEGS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.05000¥19.05
10¥16.55100¥165.51
25¥15.84840¥396.21
50¥15.49520¥774.76
100¥14.79000¥1,479.00
250¥13.38164¥3,345.41
500¥12.32522¥6,162.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥10.56444¥12,677.33
2,400¥9.86018¥23,664.43
6,000¥9.36716¥56,202.96
8,400¥9.15587¥76,909.31
Manufacturers Standard Package