7689

DigiKey Part Number
36-7689-ND
Manufacturer
Manufacturer Product Number
7689
Description
TERM SCREW M3 4 PIN PCB RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M3
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
25¥3.87160¥96.79
100¥3.41120¥341.12
250¥3.23336¥808.34
500¥2.93664¥1,468.32
1,000¥2.36557¥2,365.57
2,500¥2.15051¥5,376.28
5,000¥2.07882¥10,394.10
Manufacturers Standard Package