SCM2012FS121MDG | |
---|---|
DigiKey Part Number | 3526-SCM2012FS121MDGCT-ND - Cut Tape (CT) 3526-SCM2012FS121MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM2012FS121MDG |
Description | FLTR,CM,120,M,0.30,370MA,2KPC,HF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.08800 | ¥10.88 |
25 | ¥0.99640 | ¥24.91 |
50 | ¥0.88080 | ¥44.04 |
100 | ¥0.77020 | ¥77.02 |
250 | ¥0.73316 | ¥183.29 |
500 | ¥0.68928 | ¥344.64 |
1,000 | ¥0.52793 | ¥527.93 |