7315 | |
---|---|
DigiKey Part Number | 36-7315-ND |
Manufacturer | |
Manufacturer Product Number | 7315 |
Description | CONN TERM LUG LOCKWASHR #6 ANGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector |
Datasheet | Datasheet |
EDA/CAD Models | 7315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Long Stem, Straight | |
Style | Lockwasher, Internal Tooth | |
Stud/Tab Size | 6 Stud | |
Hole Diameter | 0.093" (2.36mm) | |
Mounting Type | Angled | |
Length - Overall | 0.718" (18.24mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
25 | ¥1.59600 | ¥39.90 |
100 | ¥1.29800 | ¥129.80 |
250 | ¥1.17136 | ¥292.84 |
500 | ¥1.09814 | ¥549.07 |
1,000 | ¥0.89848 | ¥898.48 |
2,500 | ¥0.82364 | ¥2,059.10 |
5,000 | ¥0.79868 | ¥3,993.40 |