7311 | |
---|---|
DigiKey Part Number | 36-7311-ND |
Manufacturer | |
Manufacturer Product Number | 7311 |
Description | CONN TERM LUG LOCKWASHR #4 ANGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector |
Datasheet | Datasheet |
EDA/CAD Models | 7311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Style | Lockwasher, Internal Tooth | |
Stud/Tab Size | 4 Stud | |
Hole Diameter | 0.093" (2.36mm) | |
Mounting Type | Angled | |
Length - Overall | 0.640" (16.26mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
25 | ¥1.51400 | ¥37.85 |
100 | ¥1.23060 | ¥123.06 |
250 | ¥1.12640 | ¥281.60 |
500 | ¥1.04166 | ¥520.83 |
1,000 | ¥0.85226 | ¥852.26 |
2,500 | ¥0.78121 | ¥1,953.02 |
5,000 | ¥0.75755 | ¥3,787.75 |