A06KR06KR26E152B | |
---|---|
DigiKey Part Number | 455-3152-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E152B |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.13900 | ¥101.39 |
25 | ¥9.72680 | ¥243.17 |
50 | ¥9.52000 | ¥476.00 |
100 | ¥9.10630 | ¥910.63 |
250 | ¥8.27812 | ¥2,069.53 |
500 | ¥7.45040 | ¥3,725.20 |
1,000 | ¥6.62252 | ¥6,622.52 |
3,000 | ¥6.00164 | ¥18,004.92 |