A06KR06KR26E305B | |
---|---|
DigiKey Part Number | 455-3156-ND |
Manufacturer | |
Manufacturer Product Number | A06KR06KR26E305B |
Description | JUMPER 06KR-6S-P - 06KR-6S-P 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.64300 | ¥126.43 |
100 | ¥11.29500 | ¥1,129.50 |
1,000 | ¥8.06794 | ¥8,067.94 |
5,000 | ¥7.15356 | ¥35,767.80 |
10,000 | ¥6.99222 | ¥69,922.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/729/A06KR06KR26E102B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/518/A06KR06KR26E152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/086/607/A06KR06KR26E203B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/518/A06KR06KR26E152B_tmb.jpg)