6072 | |
---|---|
DigiKey Part Number | 36-6072-ND |
Manufacturer | |
Manufacturer Product Number | 6072 |
Description | CONN BANANA PLUG SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Internal Thread | |
Termination | Solder Lug | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
25 | ¥19.15520 | ¥478.88 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥15.35232 | ¥3,838.08 |
500 | ¥14.80096 | ¥7,400.48 |
1,000 | ¥12.62438 | ¥12,624.38 |
2,500 | ¥11.75378 | ¥29,384.45 |