108-0753-001 | |
---|---|
DigiKey Part Number | J149-ND |
Manufacturer | |
Manufacturer Product Number | 108-0753-001 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, Internal (Screw) |
Datasheet | Datasheet |
EDA/CAD Models | 108-0753-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, Internal (Screw) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | 14 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.69300 | ¥336.93 |
25 | ¥31.91000 | ¥797.75 |
50 | ¥31.16940 | ¥1,558.47 |
100 | ¥29.68500 | ¥2,968.50 |
250 | ¥25.97452 | ¥6,493.63 |
500 | ¥25.23234 | ¥12,616.17 |
1,000 | ¥21.52167 | ¥21,521.67 |
2,500 | ¥20.03738 | ¥50,093.45 |