6096 | |
---|---|
DigiKey Part Number | 36-6096-ND |
Manufacturer | |
Manufacturer Product Number | 6096 |
Description | CONN BANANA JACK SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
25 | ¥10.59720 | ¥264.93 |
100 | ¥9.67610 | ¥967.61 |
250 | ¥8.75492 | ¥2,188.73 |
500 | ¥8.06368 | ¥4,031.84 |
1,000 | ¥6.95535 | ¥6,955.35 |
2,500 | ¥6.45094 | ¥16,127.35 |
5,000 | ¥6.12839 | ¥30,641.95 |