4887 | |
---|---|
DigiKey Part Number | 36-4887TR-ND - Tape & Reel (TR) 36-4887CT-ND - Cut Tape (CT) 36-4887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4887 |
Description | SURFACE MOUNT #4 SPACER .125 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.48000 | ¥4.48 |
10 | ¥4.16800 | ¥41.68 |
25 | ¥3.74920 | ¥93.73 |
50 | ¥3.33420 | ¥166.71 |
100 | ¥3.19440 | ¥319.44 |
250 | ¥2.91668 | ¥729.17 |
500 | ¥2.77776 | ¥1,388.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.29171 | ¥2,291.71 |
2,000 | ¥2.22225 | ¥4,444.50 |
3,000 | ¥2.08338 | ¥6,250.14 |
5,000 | ¥2.01393 | ¥10,069.65 |
10,000 | ¥1.87504 | ¥18,750.40 |
25,000 | ¥1.80559 | ¥45,139.75 |
50,000 | ¥1.71896 | ¥85,948.00 |