TSL25853PM | |
---|---|
DigiKey Part Number | 4991-TSL25853PMTR-ND - Tape & Reel (TR) 4991-TSL25853PMCT-ND - Cut Tape (CT) 4991-TSL25853PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL25853PM |
Description | SENSOR OPT AMBIENT 6OLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-XFLGA Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA Module | |
Supplier Device Package | 6-OLGA (2x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥14.62200 | ¥365.55 |
50 | ¥13.60020 | ¥680.01 |
100 | ¥12.92010 | ¥1,292.01 |
500 | ¥10.88054 | ¥5,440.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.20044 | ¥10,200.44 |
3,000 | ¥9.86042 | ¥29,581.26 |
5,000 | ¥9.52041 | ¥47,602.05 |