4897 | |
---|---|
DigiKey Part Number | 36-4897TR-ND - Tape & Reel (TR) 36-4897CT-ND - Cut Tape (CT) 36-4897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4897 |
Description | SURFACE MOUNT #6 SPACER .125 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.04000 | ¥4.04 |
10 | ¥3.80700 | ¥38.07 |
25 | ¥3.42560 | ¥85.64 |
50 | ¥3.04580 | ¥152.29 |
100 | ¥2.91920 | ¥291.92 |
250 | ¥2.66488 | ¥666.22 |
500 | ¥2.53808 | ¥1,269.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.09388 | ¥2,093.88 |
2,000 | ¥2.03044 | ¥4,060.88 |
3,000 | ¥1.90355 | ¥5,710.65 |
5,000 | ¥1.84010 | ¥9,200.50 |
10,000 | ¥1.71319 | ¥17,131.90 |
25,000 | ¥1.64974 | ¥41,243.50 |
100,000 | ¥1.57058 | ¥157,058.00 |