4813 | |
---|---|
DigiKey Part Number | 36-4813-ND |
Manufacturer | |
Manufacturer Product Number | 4813 |
Description | HEX STANDOFF #4-40 NYLON 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 2.000" (50.80mm) 2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.188" (55.58mm) 2 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
25 | ¥5.12440 | ¥128.11 |
100 | ¥5.01490 | ¥501.49 |
250 | ¥4.69676 | ¥1,174.19 |
500 | ¥4.16644 | ¥2,083.22 |
1,000 | ¥3.04879 | ¥3,048.79 |
2,500 | ¥2.77164 | ¥6,929.10 |
5,000 | ¥2.67924 | ¥13,396.20 |