4001 | |
---|---|
DigiKey Part Number | 36-4001-ND |
Manufacturer | |
Manufacturer Product Number | 4001 |
Description | CONN TERM LUG RING TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Smooth Edge Lug Terminal Through Hole Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PCB, Long Tail | |
Style | Smooth Edge | |
Stud/Tab Size | - | |
Hole Diameter | - | |
Mounting Type | Through Hole | |
Length - Overall | 0.562" (14.27mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
25 | ¥1.57280 | ¥39.32 |
100 | ¥1.27830 | ¥127.83 |
250 | ¥1.13100 | ¥282.75 |
500 | ¥1.08172 | ¥540.86 |
1,000 | ¥0.88510 | ¥885.10 |
2,500 | ¥0.81132 | ¥2,028.30 |
5,000 | ¥0.78673 | ¥3,933.65 |