4000 | |
---|---|
DigiKey Part Number | 36-4000-ND |
Manufacturer | |
Manufacturer Product Number | 4000 |
Description | CONN TERM LUG RING TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Smooth Edge Lug Terminal Through Hole Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PCB, Long Tail | |
Style | Smooth Edge | |
Stud/Tab Size | - | |
Hole Diameter | - | |
Mounting Type | Through Hole | |
Length - Overall | 0.500" (12.70mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.15080 | ¥53.77 |
100 | ¥1.75690 | ¥175.69 |
250 | ¥1.57792 | ¥394.48 |
500 | ¥1.50618 | ¥753.09 |
1,000 | ¥1.25520 | ¥1,255.20 |
2,500 | ¥1.14760 | ¥2,869.00 |
5,000 | ¥1.07588 | ¥5,379.40 |