25504 | |
---|---|
DigiKey Part Number | 36-25504-ND |
Manufacturer | |
Manufacturer Product Number | 25504 |
Description | HEX STANDOFF M3 NYLON 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
25 | ¥4.24400 | ¥106.10 |
100 | ¥4.15540 | ¥415.54 |
250 | ¥3.88980 | ¥972.45 |
500 | ¥3.44724 | ¥1,723.62 |
1,000 | ¥2.52741 | ¥2,527.41 |
2,500 | ¥2.29768 | ¥5,744.20 |
5,000 | ¥2.22108 | ¥11,105.40 |