24340 | |
---|---|
DigiKey Part Number | 36-24340-ND |
Manufacturer | |
Manufacturer Product Number | 24340 |
Description | HEX STANDOFF M3 ALUMINUM 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
25 | ¥5.69600 | ¥142.40 |
100 | ¥5.57420 | ¥557.42 |
250 | ¥5.22452 | ¥1,306.13 |
500 | ¥4.64166 | ¥2,320.83 |
1,000 | ¥3.39870 | ¥3,398.70 |
2,500 | ¥3.08975 | ¥7,724.38 |
5,000 | ¥2.98677 | ¥14,933.85 |