24435

DigiKey Part Number
36-24435-ND
Manufacturer
Manufacturer Product Number
24435
Description
HEX STANDOFF M3 ALUMINUM 15MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Aluminum 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
25¥3.69640¥92.41
100¥3.22540¥322.54
250¥3.00704¥751.76
500¥2.73910¥1,369.55
1,000¥2.25971¥2,259.71
2,500¥2.05427¥5,135.67
Manufacturers Standard Package