Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 1 A | |
R @ Current | 12 Ohms | |
Diameter | 0.217" (5.50mm) | |
Lead Spacing | 0.236" (6.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.70400 | ¥47.04 |
250 | ¥2.98508 | ¥746.27 |
1,000 | ¥2.23881 | ¥2,238.81 |
5,000 | ¥2.01493 | ¥10,074.65 |
10,000 | ¥1.94031 | ¥19,403.10 |