1514-2 | |
---|---|
DigiKey Part Number | 36-1514-2-ND |
Manufacturer | |
Manufacturer Product Number | 1514-2 |
Description | TERM TURRET SINGLE L=7.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.281" (7.14mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1514-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.281" (7.14mm) | |
Length - Below Flange | 0.105" (2.67mm) | |
Length - Overall | 0.386" (9.80mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.109" (2.77mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
25 | ¥3.71400 | ¥92.85 |
100 | ¥3.22810 | ¥322.81 |
250 | ¥2.99692 | ¥749.23 |
500 | ¥2.75126 | ¥1,375.63 |
1,000 | ¥2.26976 | ¥2,269.76 |
2,500 | ¥2.06345 | ¥5,158.62 |