GT11MSCBE | |
---|---|
DigiKey Part Number | CKN1784TR-ND - Tape & Reel (TR) CKN1784CT-ND - Cut Tape (CT) CKN1784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT11MSCBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT11MSCBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.81mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
10 | ¥72.63200 | ¥726.32 |
25 | ¥69.58960 | ¥1,739.74 |
50 | ¥66.16600 | ¥3,308.30 |
100 | ¥63.50450 | ¥6,350.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥63.50450 | ¥12,700.90 |
400 | ¥59.70190 | ¥23,880.76 |
600 | ¥55.13868 | ¥33,083.21 |
1,000 | ¥53.23730 | ¥53,237.30 |