44-7068-0000 | |
---|---|
DigiKey Part Number | 117-44-7068-0000-ND |
Manufacturer | |
Manufacturer Product Number | 44-7068-0000 |
Description | SOLDER BAR 1.66LB SN96.5AG3CU0.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 1.66 lbs (750g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1.66 lbs (750g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,120.71000 | ¥1,120.71 |
5 | ¥1,029.82800 | ¥5,149.14 |
10 | ¥969.24700 | ¥9,692.47 |
25 | ¥908.66880 | ¥22,716.72 |
50 | ¥848.09120 | ¥42,404.56 |