44-7080-0000 | |
---|---|
DigiKey Part Number | 117-44-7080-0000-ND |
Manufacturer | |
Manufacturer Product Number | 44-7080-0000 |
Description | SOLDER BAR 1.66LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn95Sb5 (95/5) Bar, 1.66 lbs (750g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn95Sb5 (95/5) | |
Diameter | - | |
Melting Point | 450 ~ 464°F (232 ~ 240°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1.66 lbs (750g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥733.96270 | ¥293,585.08 |