24-7068-6401 | |
---|---|
DigiKey Part Number | KE1126-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-6401 |
Description | SOLDER WATER SOL .020" 24AWG 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.23000 | ¥1,207.23 |
5 | ¥1,109.34800 | ¥5,546.74 |
10 | ¥1,044.08900 | ¥10,440.89 |
25 | ¥978.83040 | ¥24,470.76 |
50 | ¥913.57520 | ¥45,678.76 |