WBARSAC-1/2LB | |
---|---|
DigiKey Part Number | 2260-WBARSAC-1/2LB-ND |
Manufacturer | |
Manufacturer Product Number | WBARSAC-1/2LB |
Description | MADE IN USA SAC305 SN96.5/AG3/CU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 0.5 lb (266.79g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 0.5 lb (266.79g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.57000 | ¥483.57 |