T591D336M025ATE060 | |
---|---|
DigiKey Part Number | 399-12276-2-ND - Tape & Reel (TR) 399-12276-1-ND - Cut Tape (CT) 399-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D336M025ATE060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D336M025ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥13.76000 | ¥137.60 |
50 | ¥12.63660 | ¥631.83 |
100 | ¥10.47820 | ¥1,047.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.42458 | ¥4,212.29 |
1,000 | ¥7.37150 | ¥7,371.50 |
2,500 | ¥7.10824 | ¥17,770.60 |
5,000 | ¥6.84497 | ¥34,224.85 |