T591D107M010ATE025 | |
---|---|
DigiKey Part Number | 399-11676-2-ND - Tape & Reel (TR) 399-11676-1-ND - Cut Tape (CT) 399-11676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D107M010ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.22000 | ¥92.20 |
50 | ¥8.40840 | ¥420.42 |
100 | ¥6.88800 | ¥688.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.49762 | ¥2,748.81 |
1,000 | ¥4.85076 | ¥4,850.76 |
2,500 | ¥4.52738 | ¥11,318.45 |
5,000 | ¥4.36568 | ¥21,828.40 |
12,500 | ¥4.12315 | ¥51,539.38 |