T591D107M016ATE050 | |
---|---|
DigiKey Part Number | 399-12271-2-ND - Tape & Reel (TR) 399-12271-1-ND - Cut Tape (CT) 399-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D107M016ATE050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D107M016ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥14.05500 | ¥140.55 |
50 | ¥12.91560 | ¥645.78 |
100 | ¥10.70890 | ¥1,070.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.61028 | ¥4,305.14 |
1,000 | ¥7.53406 | ¥7,534.06 |
2,500 | ¥7.26496 | ¥18,162.40 |
5,000 | ¥6.99587 | ¥34,979.35 |