ADT7420UCPZ-R2 | |
---|---|
DigiKey Part Number | ADT7420UCPZ-R2TR-ND - Tape & Reel (TR) ADT7420UCPZ-R2CT-ND - Cut Tape (CT) ADT7420UCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7420UCPZ-R2 |
Description | SENSOR DGTL -40C-150C 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7420UCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.6°C) | |
Test Condition | -10°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.04000 | ¥78.04 |
10 | ¥70.51400 | ¥705.14 |
25 | ¥67.23480 | ¥1,680.87 |
100 | ¥58.38030 | ¥5,838.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.75664 | ¥13,939.16 |
500 | ¥50.83668 | ¥25,418.34 |
1,250 | ¥44.27718 | ¥55,346.47 |