SSB11V-R15060 | |
---|---|
DigiKey Part Number | 399-SSB11V-R15060-ND |
Manufacturer | |
Manufacturer Product Number | SSB11V-R15060 |
Description | CMC 6MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSB11V-R15060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.846" (21.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.46500 | ¥144.65 |
25 | ¥13.32880 | ¥333.22 |
40 | ¥11.91000 | ¥476.40 |
100 | ¥9.92530 | ¥992.53 |
300 | ¥9.64153 | ¥2,892.46 |
500 | ¥9.07430 | ¥4,537.15 |
1,000 | ¥8.50719 | ¥8,507.19 |
2,400 | ¥8.22360 | ¥19,736.64 |