B82723J2202N001 | |
---|---|
DigiKey Part Number | 495-5731-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2202N001 |
Description | CMC 5.6MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 160mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2202N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.6 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 160mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.591" W (28.00mm x 15.00mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥22.32300 | ¥223.23 |
25 | ¥20.38160 | ¥509.54 |
40 | ¥17.47125 | ¥698.85 |
80 | ¥16.01450 | ¥1,281.16 |
320 | ¥15.52916 | ¥4,969.33 |
640 | ¥15.04395 | ¥9,628.13 |
960 | ¥14.07331 | ¥13,510.38 |
2,560 | ¥13.58805 | ¥34,785.41 |