ESD-R-57SR-P | |
---|---|
DigiKey Part Number | 399-19165-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57SR-P |
Description | MN-ZN FERRITE HIGH Z TROIDS COAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.339" Dia (34.00mm) OD 2.323" Dia (59.00mm) Length 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57SR-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.339" Dia (34.00mm) | |
Outer Dimension | 2.323" Dia (59.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.827" (21.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.23000 | ¥257.23 |
15 | ¥230.19067 | ¥3,452.86 |
30 | ¥181.44700 | ¥5,443.41 |
60 | ¥176.02900 | ¥10,561.74 |
105 | ¥154.36410 | ¥16,208.23 |
255 | ¥142.44831 | ¥36,324.32 |
510 | ¥136.49047 | ¥69,610.14 |