ESD-R-57-P | |
---|---|
DigiKey Part Number | 399-ESD-R-57-P-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57-P |
Description | MN-ZN TOROIDAL, COATED 34MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.339" Dia (34.00mm) OD 2.323" Dia (59.00mm) Length 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.339" Dia (34.00mm) | |
Outer Dimension | 2.323" Dia (59.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.827" (21.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.82000 | ¥123.82 |
15 | ¥111.43867 | ¥1,671.58 |
30 | ¥87.19767 | ¥2,615.93 |