ESD-R-512936H-NC23 | |
---|---|
DigiKey Part Number | 399-19182-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-512936H-NC23 |
Description | NANOCRYSTAL TROIDS CASED 29.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.161" Dia (29.50mm) OD 2.008" Dia (51.00mm) Length 1.417" (36.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-512936H-NC23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 1.161" Dia (29.50mm) | |
Outer Dimension | 2.008" Dia (51.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.417" (36.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.39000 | ¥392.39 |
20 | ¥351.08850 | ¥7,021.77 |
40 | ¥268.47975 | ¥10,739.19 |
100 | ¥235.43660 | ¥23,543.66 |
260 | ¥217.26262 | ¥56,488.28 |