ESD-R-47N-H | |
---|---|
DigiKey Part Number | 399-19176-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47N-H |
Description | NI-ZN FERRITE TROIDS CASED 24.4M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.961" Dia (24.40mm) OD 2.008" Dia (51.00mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47N-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.961" Dia (24.40mm) | |
Outer Dimension | 2.008" Dia (51.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.48000 | ¥63.48 |
20 | ¥54.11050 | ¥1,082.21 |
40 | ¥41.41900 | ¥1,656.76 |