ESD-R-47 | |
---|---|
DigiKey Part Number | 399-10864-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47 |
Description | FERRITE CORE SOLID 25.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.003" Dia (25.50mm) OD 1.889" Dia (48.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.003" Dia (25.50mm) | |
Outer Dimension | 1.889" Dia (48.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥44.23500 | ¥442.35 |
100 | ¥28.85200 | ¥2,885.20 |
1,000 | ¥24.04304 | ¥24,043.04 |