ESD-R-47H | |
---|---|
DigiKey Part Number | 399-ESD-R-47H-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47H |
Description | MN-ZN TOROIDAL, WITH CASE 22.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 0.894" Dia (22.70mm) OD 2.067" Dia (52.50mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.894" Dia (22.70mm) | |
Outer Dimension | 2.067" Dia (52.50mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.728" (18.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.55000 | ¥134.55 |
12 | ¥121.07417 | ¥1,452.89 |
36 | ¥91.47778 | ¥3,293.20 |
48 | ¥88.78729 | ¥4,261.79 |
84 | ¥78.02536 | ¥6,554.13 |
240 | ¥71.56829 | ¥17,176.39 |
444 | ¥68.33948 | ¥30,342.73 |
948 | ¥67.26323 | ¥63,765.54 |