ESD-R-47B | |
---|---|
DigiKey Part Number | 399-10829-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47B |
Description | FERRITE CORE CLAMP 25.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 1.003" Dia (25.50mm) OD 2.027" Dia (51.50mm) Length 0.689" (17.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.003" Dia (25.50mm) | |
Outer Dimension | 2.027" Dia (51.50mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.689" (17.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.92000 | ¥80.92 |
15 | ¥68.93267 | ¥1,033.99 |
30 | ¥52.44933 | ¥1,573.48 |
60 | ¥50.95117 | ¥3,057.07 |
105 | ¥44.95667 | ¥4,720.45 |
255 | ¥41.95957 | ¥10,699.69 |
510 | ¥38.96235 | ¥19,870.80 |
1,005 | ¥37.46380 | ¥37,651.12 |