ESD-R-47D-B | |
---|---|
DigiKey Part Number | 399-10830-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-47D-B |
Description | FERRITE CORE CLAMP 25.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Chassis Mount Ferrite Core ID 1.003" Dia (25.50mm) OD 2.027" Dia (51.50mm) Length 0.689" (17.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-47D-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.003" Dia (25.50mm) | |
Outer Dimension | 2.027" Dia (51.50mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.689" (17.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.26000 | ¥111.26 |
90 | ¥61.82511 | ¥5,564.26 |
1,080 | ¥51.52080 | ¥55,642.46 |