ESD-R-57SR | |
---|---|
DigiKey Part Number | 399-19161-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57SR |
Description | MN-ZN FERRITE HIGH Z TROIDS/RING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.417" Dia (36.00mm) OD 2.244" Dia (57.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.417" Dia (36.00mm) | |
Outer Dimension | 2.244" Dia (57.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.65000 | ¥219.65 |
15 | ¥196.50333 | ¥2,947.55 |
30 | ¥154.89233 | ¥4,646.77 |
60 | ¥150.26933 | ¥9,016.16 |
105 | ¥131.77410 | ¥13,836.28 |
255 | ¥121.60224 | ¥31,008.57 |
510 | ¥116.51620 | ¥59,423.26 |