XARR-09VF | |
---|---|
DigiKey Part Number | 455-4167-ND |
Manufacturer | |
Manufacturer Product Number | XARR-09VF |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.17100 | ¥21.71 |
500 | ¥1.44592 | ¥722.96 |
1,000 | ¥1.20490 | ¥1,204.90 |
5,000 | ¥1.03279 | ¥5,163.95 |
10,000 | ¥0.96395 | ¥9,639.50 |