ASXAMSXAM22K51 | |
---|---|
DigiKey Part Number | 455-3096-ND |
Manufacturer | |
Manufacturer Product Number | ASXAMSXAM22K51 |
Description | JUMPER SXAM-01T-P0.6 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.95343 | ¥1,953.43 |
2,000 | ¥1.89428 | ¥3,788.56 |
3,000 | ¥1.77590 | ¥5,327.70 |
5,000 | ¥1.71670 | ¥8,583.50 |
10,000 | ¥1.59830 | ¥15,983.00 |
25,000 | ¥1.53910 | ¥38,477.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/582/ASXAMSXAM22K305_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/275/ASXAMSXAM22K152_tmb.jpg)