ASXAMSXAM22K305 | |
---|---|
DigiKey Part Number | 455-3098-ND |
Manufacturer | |
Manufacturer Product Number | ASXAMSXAM22K305 |
Description | JUMPER SXAM-01T-P0.6 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.65000 | ¥3.65 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.89840 | ¥72.46 |
50 | ¥2.72580 | ¥136.29 |
100 | ¥2.61270 | ¥261.27 |
250 | ¥2.38572 | ¥596.43 |
500 | ¥2.27212 | ¥1,136.06 |
1,000 | ¥2.00008 | ¥2,000.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/402/013/ASXAMSXAM22K51_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/275/ASXAMSXAM22K152_tmb.jpg)